Part Details for TQD085ZEDA by Bel Power Solutions
Overview of TQD085ZEDA by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQD085ZEDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65015468
|
Verical | Module DC-DC 48VIN 2-OUT 3.3V/2.5V 20A/25A 100W 14-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$502.5410 / $652.4310 | Buy Now |