Part Details for TQM056NH04CR RLG by Taiwan Semiconductor
Overview of TQM056NH04CR RLG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM056NH04CR RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM056NH04CRRLGCT-ND
|
DigiKey | 40V, 54A, SINGLE N-CHANNEL POWER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.5248 / $1.4000 | Buy Now |
DISTI #
TQM056NH04CR RLG
|
Avnet Americas | 40V, 54A, SINGLE N-CHANNEL POWER MOSFET - Tape and Reel (Alt: TQM056NH04CR RLG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5531 / $0.6033 | Buy Now |
DISTI #
821-TQM056NH04CRRLG
|
Mouser Electronics | MOSFET 40V, 54A, Single N-Channel Power MOSFET RoHS: Compliant | 5000 |
|
$0.5240 / $1.3900 | Buy Now |
|
Future Electronics | 40V, 54A,PDFN56U RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
DISTI #
77799117
|
Verical | Trans MOSFET N-CH Si 40V 90A 8-Pin PDFN-U EP T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2310 | Americas - 5000 |
|
$0.5330 / $0.5428 | Buy Now |