Part Details for TQM123KCX RFG by Taiwan Semiconductor
Overview of TQM123KCX RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQM123KCX RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TQM123KCXRFGCT-ND
|
DigiKey | 100V, 0.17A, SINGLE N-CHANNEL SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0318 / $0.2700 | Buy Now |
DISTI #
821-TQM123KCXRFG
|
Mouser Electronics | MOSFETs 100V, 0.17A, Single N-Channel Small-signal MOSFETs RoHS: Compliant | 3000 |
|
$0.0330 / $0.3400 | Buy Now |
DISTI #
TQM123KCX-RFG
|
TME | Transistor: N-MOSFET, unipolar, 100V, 170mA, 328mW, SOT23 Min Qty: 1 | 0 |
|
$0.0447 / $0.4969 | RFQ |
DISTI #
C1S754701500917
|
Chip1Stop | MOSFET RoHS: Compliant | 3000 |
|
$0.0542 | Buy Now |