-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 0MHz Min, 4000MHz Max, 2.2dB Insertion Loss-Max, 4 X 4 MM, GREEN, LEADLESS, MO-220, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TQP4M9071
|
Mouser Electronics | Attenuators DC-4GHz 6-Bit 31.5 dB RoHS: Compliant | 12797 |
|
$2.7300 / $9.6800 | Buy Now |
DISTI #
TQP4M9071
|
Avnet Silica | Digital Step Attenuator 6-Bit 4000MHz 24-Pin QFN T/R (Alt: TQP4M9071) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQP4M9071
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQP4M9071
Qorvo
Variable Attenuator, 0MHz Min, 4000MHz Max, 2.2dB Insertion Loss-Max, 4 X 4 MM, GREEN, LEADLESS, MO-220, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | TIN SILVER |