Part Details for TQP7M9102 by TriQuint Semiconductor
Overview of TQP7M9102 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQP7M9102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ¼W High Linearity Amplifier | 83333 |
|
$4.3340 / $6.5000 | Buy Now |
Part Details for TQP7M9102
TQP7M9102 CAD Models
TQP7M9102 Part Data Attributes
|
TQP7M9102
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQP7M9102
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 400MHz Min, 4000MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TQP7M9102
This table gives cross-reference parts and alternative options found for TQP7M9102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TQP7M9102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TQP7M9105 | Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, SOT-89, 3 PIN | TriQuint Semiconductor | TQP7M9102 vs TQP7M9105 |
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | Mimix Broadband | TQP7M9102 vs CMM6004-SC-0L0T |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN | Mimix Broadband | TQP7M9102 vs CMM6004-SC-0G00 |
CMM6004-SC-0000 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | Mimix Broadband | TQP7M9102 vs CMM6004-SC-0000 |
MAALSS0034TR-3000 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TO-243,3PIN,PLASTIC | TE Connectivity | TQP7M9102 vs MAALSS0034TR-3000 |