-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band High Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TQP9224T
|
Mouser Electronics | RF Amplifier 2.-2.4GHz .25Watt Gain 38dB | 0 |
|
$3.3300 | Order Now |
DISTI #
TQP9224TR13
|
Avnet Asia | RF Power Amp Small Cell 3-Stage 1-CH 2400MHz 36.7dB 14-Pin SMD T/R (Alt: TQP9224TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 2500 |
|
RFQ | |
|
LCSC | DFN-14-EP(7x7) RF Amplifiers ROHS | 48 |
|
$1.3738 / $2.3987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQP9224TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQP9224TR13
Qorvo
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-28 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34 dB | |
Input Power-Max (CW) | 9 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC14,.28,42 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 430 mA | |
Surface Mount | YES | |
VSWR-Max | 10 |