TQQ0041T
Qorvo
Description: SAW Filter,

Overview of TQQ0041T by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TQQ0041T by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TQQ0041T by Qorvo

TQQ0041T
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
ECCN Code
5A991.B
Samacsys Manufacturer
Qorvo
Center or Cutoff Frequency (fo/fc)
2593 MHz
Filter Type
SAW FILTER
Height
0.73 mm
Input Impedance
50 OHM
Insertion Loss-Max
3.7 dB
Length
1.8 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Impedance
50 OHM Ω
Packing Method
TR
Width
1.4 mm
Want to compare parts?
  1. TQQ0041T
    Qorvo
    SAW Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TQQ0041T by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TQQ0041T by Qorvo

Select Manufacturer
Which Manufacturer of TQQ0041T would you like to use for your alert(s)?
  • Please alert me when TQQ0041T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TQQ0041T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TQQ0041T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TQQ0041T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TQQ0041T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TQQ0041T by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: