-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 1747.5MHz, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, SMALL, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TQQ7303
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1233 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TQQ7303
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TQQ7303
Qorvo
SAW Filter, 1 Function(s), 1747.5MHz, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, SMALL, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, SMALL, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |