Part Details for TQQ7303 by TriQuint Semiconductor
Overview of TQQ7303 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TQQ7303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for TQQ7303
TQQ7303 CAD Models
TQQ7303 Part Data Attributes
|
TQQ7303
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TQQ7303
TriQuint Semiconductor
SAW FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |