Part Details for TQSPOLY-3 by Essentra Components
Overview of TQSPOLY-3 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQSPOLY-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-TQSPOLY-3
|
Mouser Electronics | Essentra 3.0in Bundle OD:Black Vinyl Polyester | 0 |
|
$1,333.0500 | Order Now |
DISTI #
74521450
|
RS | Quick Assembly Sleeve, 3", Flat Width - 11", Black Vinyl | Essentra Components TQSPOLY-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,097.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$932.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$929.9200 / $984.8700 | Buy Now |