Part Details for TR/MCR-1 by Eaton Bussmann
Overview of TR/MCR-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR/MCR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic T/R |
2036 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 745 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | FUSE,1A,125V,FAST ACTING,AXIAL,3X7MM,MOLDED | 53540 |
|
$0.0935 / $0.2670 | Buy Now |
|
Quest Components | FUSE,1A,125V,FAST ACTING,AXIAL,3X7MM,MOLDED | 596 |
|
$0.3250 / $1.2500 | Buy Now |