Part Details for TR-6022U by Macromatic Industrial Controls Inc
Overview of TR-6022U by Macromatic Industrial Controls Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR-6022U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4285
|
Newark | Time Delay Relay, Dpdt, 0.05S-0.5S, 240V, Contact Voltage Vdc:30V, Time Min:0.05S, Time Max:100H, Product Range:Time Ranger Tr-6 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vrohs Compliant: Yes |Macromatic Controls TR-6022U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$83.2200 / $104.0300 | Buy Now |
DISTI #
2561-TR-6022U-ND
|
DigiKey | RELAY TIME DELAY 100HR 10A 240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$86.9800 | Buy Now |
DISTI #
70987821
|
RS | Time Delay Relay, Plug-in, On Delay, 24-240VAC/12-125VDC, 0.05S-100H | Macromatic TR-6022U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$70.9800 / $88.7200 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket |
20 In Stock |
|
$75.8500 / $96.6400 | Buy Now |
DISTI #
2726236
|
element14 Asia-Pacific | TIME DELAY RELAY, DPDT, 0.05S-0.5S, 240V RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$73.5508 | Buy Now |
DISTI #
2726236
|
Farnell | TIME DELAY RELAY, DPDT, 0.05S-0.5S, 240V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 22 |
|
$88.3561 / $110.4421 | Buy Now |
|
Neutron USA | Time Delay Relay, Plug-in, On Delay, 24-240VAC/12-125VDC, 0.05S-100H | 50 |
|
$262.9300 | Buy Now |