Part Details for TR-60528-D-751 by Macromatic Industrial Controls Inc
Overview of TR-60528-D-751 by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TR-60528-D-751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9817
|
Newark | Time Delay Relay, Dpdt, 120Min, 240Vac, Contact Voltage Vdc:30Vdc, Time Min:0.1S, Time Max:120Min, Product Range:Tr-6 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Macromatic Controls TR-60528-D-751 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71127022
|
RS | Time Delay Relay, Plug-in, Interval On, 24VAC/DC, 30-120 Sec, Remote Adjust | Macromatic TR-60528-D-751 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$148.2400 / $156.0400 | RFQ |