There are no models available for this part yet.
Overview of TR-M2-REMOVABLE-PCIE by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS2PCIE2212ZAHRG1 | Texas Instruments | 4-channel PCIe 2:1 Multiplexer/Demultiplexer Passive FET Switch 48-NFBGA | |
TS2PCIE412RUAR | Texas Instruments | 4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85 | |
TS2PCIE2212ZAHR | Texas Instruments | 4-channel PCIe 2:1 Multiplexer/Demultiplexer Passive FET Switch 48-NFBGA 0 to 85 |
Price & Stock for TR-M2-REMOVABLE-PCIE by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM0497
|
Newark | Ssd Drive Tray, M.2 Nvme, 64Gbps Rohs Compliant: Yes |Startech TR-M2-REMOVABLE-PCIE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1200 | Buy Now | |
DISTI #
5214-TR-M2-REMOVABLE-PCIE-ND
|
DigiKey | M.2 NVME DRIVE TRAY Min Qty: 1 Lead time: 1 Weeks Container: Box |
8 In Stock |
|
$41.7753 / $50.5100 | Buy Now | |
DISTI #
75104378
|
RS | M.2 NVMe SSD Drive Tray for use in PCIe Expansion Product Series | StarTech.com TR-M2-REMOVABLE-PCIE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9600 / $56.3600 | RFQ | |
NAC | M.2 NVMe Drive Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$47.9400 | Buy Now | ||
Neutron USA | StarTech AC TR-M2-REMOVABLE-PCIE M.2 NVMe SSD Drive Tray for use in PCIe Expan | 50 |
|
$74.9900 | Buy Now |
CAD Models for TR-M2-REMOVABLE-PCIE by StarTech
Part Data Attributes for TR-M2-REMOVABLE-PCIE by StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|