Part Details for TR021R47KA15 by Vishay Intertechnologies
Overview of TR021R47KA15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TR021R47KA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0904
|
Newark | Tr 021 Μh47 10% B E1/Ammo |Vishay TR021R47KA15 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $5.5600 | Buy Now |
DISTI #
TR021R47KA15
|
Avnet Americas | RF Choke, High Frequency, 470 nH, 690 mA, 380 Milliohm, ± 10%, 340 MHz - Ammo Pack (Alt: TR021R47KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$3.8354 / $5.3508 | Buy Now |
DISTI #
TR021R47KA15
|
Avnet Abacus | RF Choke, High Frequency, 470 nH, 690 mA, 380 Milliohm, � 10%, 340 MHz (Alt: TR021R47KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR021R47KA15
TR021R47KA15 CAD Models
TR021R47KA15 Part Data Attributes
|
TR021R47KA15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR021R47KA15
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 10%,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.42 mm | |
Package Length | 7.35 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.69 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |