Part Details for TR0221R0KR15 by Vishay Intertechnologies
Overview of TR0221R0KR15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TR0221R0KR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7781
|
Newark | Tr 022 1µh 10% R E1/Reel |Vishay TR0221R0KR15 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TR0221R0KR15
|
Avnet Americas | RF Choke, High Frequency, 1 uH, 860 mA, 240 Milliohm, ± 10%, 200 MHz - Tape and Reel (Alt: TR0221R0KR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.2038 / $4.7418 | Buy Now |
DISTI #
TR0221R0KR15
|
Avnet Abacus | RF Choke, High Frequency, 1 uH, 860 mA, 240 Milliohm, � 10%, 200 MHz (Alt: TR0221R0KR15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR0221R0KR15
TR0221R0KR15 CAD Models
TR0221R0KR15 Part Data Attributes
|
TR0221R0KR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR0221R0KR15
Vishay Intertechnologies
General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 3.94 mm | |
Package Length | 10.53 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for TR0221R0KR15
This table gives cross-reference parts and alternative options found for TR0221R0KR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR0221R0KR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR0221R0KA15 | General Purpose Inductor, | Vishay Intertechnologies | TR0221R0KR15 vs TR0221R0KA15 |