Part Details for TR0232R2KA15 by Vishay Intertechnologies
Overview of TR0232R2KA15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TR0232R2KA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P1004
|
Newark | Tr 023 2µh2 10% B E1/Ammo |Vishay TR0232R2KA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.2200 | Buy Now |
DISTI #
TR0232R2KA15
|
Avnet Americas | TR 023 2 H2 10% B E1 - Ammo Pack (Alt: TR0232R2KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$3.9613 / $4.9209 | Buy Now |
Part Details for TR0232R2KA15
TR0232R2KA15 CAD Models
TR0232R2KA15 Part Data Attributes
|
TR0232R2KA15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR0232R2KA15
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Axial | |
Core Material | Magnetic | |
DC Resistance | 0.79 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for TR0232R2KA15
This table gives cross-reference parts and alternative options found for TR0232R2KA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR0232R2KA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR0232R2KR15 | General Purpose Inductor, 2.2uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED | Vishay Intertechnologies | TR0232R2KA15 vs TR0232R2KR15 |