Part Details for TR023R47KA15 by Vishay Intertechnologies
Overview of TR023R47KA15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TR023R47KA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0993
|
Newark | Tr 023 µh47 10% B E1/Ammo |Vishay TR023R47KA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.2200 | Buy Now |
DISTI #
TR023R47KA15
|
Avnet Americas | RF Choke, High Frequency, 470 nH, 1.87 A, 85 Milliohm, ± 10%, 300 MHz - Ammo Pack (Alt: TR023R47KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$3.9613 / $4.9209 | Buy Now |
DISTI #
TR023R47KA15
|
Avnet Abacus | RF Choke, High Frequency, 470 nH, 1.87 A, 85 Milliohm, � 10%, 300 MHz (Alt: TR023R47KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TR023R47KA15
TR023R47KA15 CAD Models
TR023R47KA15 Part Data Attributes
|
TR023R47KA15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR023R47KA15
Vishay Intertechnologies
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Axial | |
Core Material | Magnetic | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.87 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for TR023R47KA15
This table gives cross-reference parts and alternative options found for TR023R47KA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR023R47KA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR023R47KR15 | General Purpose Inductor, 0.47uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED | Vishay Intertechnologies | TR023R47KA15 vs TR023R47KR15 |