TR025101KR10
Description: General Purpose Inductor, 100uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED

Overview of TR025101KR10 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TR025101KR10 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 40P7854
Newark Tr 025 100µh 10% R E1/Reel |Vishay TR025101KR10 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # TR025101KR10
Avnet Americas Ind High Frequency Molded 100uH 10% 2.5MHz 80Q-Factor 365mA AXL T/R - Tape and Reel (Alt: TR025101KR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $7.5336
  • 1,000 $7.0793
  • 2,000 $6.9265
  • 3,000 $6.7737
  • 4,000 $6.6209
  • 5,000 $6.5190
  • 50,000 $6.3662
$6.3662 / $7.5336 Buy Now
DISTI # TR025101KR10
Avnet Abacus (Alt: TR025101KR10) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for TR025101KR10 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR025101KR10 by Vishay Intertechnologies

TR025101KR10
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Construction
Axial
Core Material
Magnetic
DC Resistance
3.8 Ω
Inductance-Nom (L)
100 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Lead Length
25 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Diameter
6.35 mm
Package Length
15.25 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
80
Rated Current-Max
0.365 A
Self Resonance Frequency
11 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. TR025101KR10
    Vishay Intertechnologies
    General Purpose Inductor, 100uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR025101KR10 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR025101KR10 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR025101KR10 would you like to use for your alert(s)?
  • Please alert me when TR025101KR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR025101KR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR025101KR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR025101KR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR025101KR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR025101KR10 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: