TR025152KA15
Description: General Purpose Inductor, 1500uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED

Overview of TR025152KA15 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TR025152KA15 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44P1024
Newark Tr 025 1Mh5 10% B E1/Ammo |Vishay TR025152KA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # TR025152KA15
Avnet Americas TR 025 1MH5 10% B E1 - Ammo Pack (Alt: TR025152KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack 0
  • 250 $7.9016
  • 500 $7.4254
  • 1,000 $6.9265
  • 1,500 $6.7737
  • 2,000 $6.6209
  • 2,500 $6.5190
  • 25,000 $6.3662
$6.3662 / $7.9016 Buy Now

CAD Models for TR025152KA15 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR025152KA15 by Vishay Intertechnologies

TR025152KA15
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Construction
Axial
Core Material
Magnetic
DC Resistance
21 Ω
Inductance-Nom (L)
1500 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Lead Length
25 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Diameter
6.35 mm
Package Length
15.25 mm
Package Style
Axial
Packing Method
Ammo Pack
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.15 A
Self Resonance Frequency
2.1 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. TR025152KA15
    Vishay Intertechnologies
    General Purpose Inductor, 1500uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR025152KA15 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR025152KA15 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR025152KA15 would you like to use for your alert(s)?
  • Please alert me when TR025152KA15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR025152KA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR025152KA15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR025152KA15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR025152KA15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR025152KA15 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: