Part Details for TR0258R2KA15 by Vishay Intertechnologies
Overview of TR0258R2KA15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR0258R2KA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P1034
|
Newark | Tr 025 8µh2 10% B E1/Ammo |Vishay TR0258R2KA15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TR0258R2KA15
|
Avnet Americas | TR 025 8 H2 10% B E1 - Ammo Pack (Alt: TR0258R2KA15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$8.0410 / $9.7875 | Buy Now |
Part Details for TR0258R2KA15
TR0258R2KA15 CAD Models
TR0258R2KA15 Part Data Attributes
|
TR0258R2KA15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR0258R2KA15
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 10%, 1 Element, Magnetic-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Axial | |
Core Material | Magnetic | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Diameter | 6.35 mm | |
Package Length | 15.25 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 1.51 A | |
Self Resonance Frequency | 44 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |