-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 3-SIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR10S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9300
|
Newark | Dc-Dc Converter, 5V, 1A, Dc/Dc Converter Mounting:Through Hole, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage Nom.:5V, Output Current Max:1A, Input Voltage Dc Min:8V, Input Voltage Dc Max:28V, Product Range:Tr10 Rohs Compliant: Yes |Xp Power TR10S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$3.6900 / $4.3900 | Buy Now |
DISTI #
10AC5481
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:Tr10 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:8V Rohs Compliant: Yes |Xp Power TR10S05 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.1500 | Buy Now |
DISTI #
71006250
|
RS | DC-DC Converter,5V,0.5A,2.5W,7-28V In, SIP,3 Pin | XP Power TR10S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $3.5400 | RFQ |
DISTI #
TR10S05
|
TME | Converter: DC/DC, Uin: 7÷28VDC, Uout: 5VDC, Iout: 1A, SIP3, THT, TR Min Qty: 1 | 0 |
|
$3.3000 / $4.3700 | RFQ |
DISTI #
TR10S05
|
Avnet Abacus | DCDC CONV SWITCHING REG 1A (Alt: TR10S05) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 80 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR10S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
TR10S05
XP Power
DC DC CONVERTER 5V 3-SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |