Part Details for TR115G-BF by Panasonic Electronic Components
Overview of TR115G-BF by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for TR115G-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TR115G-BF-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 250V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4990 | Buy Now |
DISTI #
769-TR115G-BF
|
Mouser Electronics | Rocker Switches Rocker switch S | 0 |
|
$5.7000 / $10.5600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $7.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3400 / $7.1100 | Buy Now |