Part Details for TR1435510000G by Amphenol Corporation
Overview of TR1435510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR1435510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR1435510000G
|
Avnet Americas | TR14355100J0G-381 TB WIR PRO 180D - Bulk (Alt: TR1435510000G) RoHS: Compliant Min Qty: 2052 Package Multiple: 54 Container: Bulk | 0 |
|
$2.4465 | Buy Now |
DISTI #
649-TR14355100J0G
|
Mouser Electronics | Fixed Terminal Blocks 381 TB WIR PRO 180D | 0 |
|
$2.7100 | Order Now |
Part Details for TR1435510000G
TR1435510000G CAD Models
TR1435510000G Part Data Attributes
|
TR1435510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1435510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |