Part Details for TR15R-3PK by Mersen Electrical Power
Overview of TR15R-3PK by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR15R-3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75343573
|
RS | Fuse, UL Class RK5, Time-Delay, 250V AC / 160V DC, Non-Indicating, 15A (3-Pack) | Mersen TR15R-3PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Package | 0 |
|
$30.3500 | RFQ |