Part Details for TR15RAM120-39E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Overview of TR15RAM120-39E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR15RAM120-39E03-GY-BK-LEVEL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR15RAM120-39-V
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 12VDC Output, 1.1A, 3.5x1.35x9.0mm Straight, DC Cable 1800mm, Grey Case RoHS: Compliant | 0 |
|
$14.4800 / $17.9100 | Order Now |
DISTI #
000000000005585924
|
Sager | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 12VDC Output, 1.1A, 3.5x1.35x9.0mm Straight, DC Cable 1800mm, Grey Case | 0 |
|
Buy Now |