There are no models available for this part yet.
Overview of TR15RAM240-11E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TR15RAM240-11E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-TR15RAM240-V
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 24VDC Output, 625mA, 5.5x2.1x12mm Straight, DC Cable 1800mm, Grey Case RoHS: Compliant | 0 |
|
$14.4800 / $17.9100 | Order Now | |
DISTI #
000000000005585935
|
Sager | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 24VDC Output, 625mA, 5.5x2.1x12mm Straight, DC Cable 1800mm, Grey Case | 0 |
|
Buy Now |
CAD Models for TR15RAM240-11E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Part Data Attributes for TR15RAM240-11E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
TR15RAM240-11E03-GY-BK-LEVEL-V
Cincon Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Cincon
|
Want to compare parts?
-
TR15RAM240-11E03-GY-BK-LEVEL-VCincon Electronics CorporationVS
-