Part Details for TR15RAM240-49E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
Overview of TR15RAM240-49E03-GY-BK-LEVEL-V by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR15RAM240-49E03-GY-BK-LEVEL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR15RAM240-49-V
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 15 Watt, 90-264VAC Input, 24VDC Output, 625mA, 2.35x0.70x9.50mm Right Angle, DC Cable 1800mm, Grey Case RoHS: Compliant | 0 |
|
$12.3600 / $17.6300 | Order Now |
Part Details for TR15RAM240-49E03-GY-BK-LEVEL-V
TR15RAM240-49E03-GY-BK-LEVEL-V CAD Models
TR15RAM240-49E03-GY-BK-LEVEL-V Part Data Attributes
|
TR15RAM240-49E03-GY-BK-LEVEL-V
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR15RAM240-49E03-GY-BK-LEVEL-V
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |