Part Details for TR16-1.5-6 by TE Connectivity
Overview of TR16-1.5-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR16-1.5-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTR16-1.5-6
|
Interstate Connecting Components | TR16-1.5-6 | 0 |
|
Buy Now |
Part Details for TR16-1.5-6
TR16-1.5-6 CAD Models
TR16-1.5-6 Part Data Attributes
|
TR16-1.5-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TR16-1.5-6
TE Connectivity
Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 3 mm | |
Insulator Material | RADIATION CROSSLINKED POLYOLEFIN | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Voltage | 1000 V | |
Resistance | 0.013 Ω | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |