Part Details for TR160MA480-12E13 VI by Cincon Electronics Corporation
Overview of TR160MA480-12E13 VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR160MA480-12E13 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR160MA4801213
|
Mouser Electronics | Desktop AC Adapters Medical 160W Class A 48V 3.33A 2.5mm RoHS: Compliant | 13 |
|
$47.1900 / $55.0000 | Buy Now |
Part Details for TR160MA480-12E13 VI
TR160MA480-12E13 VI CAD Models
TR160MA480-12E13 VI Part Data Attributes:
|
TR160MA480-12E13 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR160MA480-12E13 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |