There are no models available for this part yet.
Overview of TR2005510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR2005510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TR2005510000G-ND
|
DigiKey | TERM BLK 20P SIDE ENTRY 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6435 | Buy Now | |
DISTI #
ANYTR2005510000G
|
Heilind Electronics | TR - 5.0 - 20P GREEN - TRIVA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $13.2300 | Buy Now | ||
DISTI #
ANYTR2005510000G
|
Interstate Connecting Components | TR - 5.0 - 20P GREEN - TRIVA | 0 |
|
Buy Now |