Part Details for TR2005S1V5 by XP Power
Overview of TR2005S1V5 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TR2005S1V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9287
|
Newark | Dc-Dc Converter, 1.5V, 2A Rohs Compliant: Yes |Xp Power TR2005S1V5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71900718
|
RS | DC-DC Converter, Switching Regulator, 2A, 1.5V, 3-5.5V In, TR20 Series | XP Power TR2005S1V5 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
26 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S815100141159
|
Chip1Stop | Unclassified | 26 |
|
$14.1000 | Buy Now |
Part Details for TR2005S1V5
TR2005S1V5 CAD Models
TR2005S1V5 Part Data Attributes
|
TR2005S1V5
XP Power
Buy Now
Datasheet
|
Compare Parts:
TR2005S1V5
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |