Part Details for TR2024S09 by XP Power
Overview of TR2024S09 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TR2024S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7125
|
Newark | Dc-Dc Converter, 9V, 2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:18W, Output Current Max:2A, Product Range:Tr20 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:12V Rohs Compliant: Yes |Xp Power TR2024S09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$7.6900 / $9.1500 | Buy Now |
DISTI #
1470-TR2024S09-ND
|
DigiKey | DC DC CONVERTER 9V Min Qty: 1 Lead time: 44 Weeks Container: Tube |
10 In Stock |
|
$9.1500 | Buy Now |
DISTI #
71900728
|
RS | DC-DC Converter, Switching Regulator, 2A, 9V, 12-36V In, TR20 Series | XP Power TR2024S09 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 | RFQ |
DISTI #
TR2024S09
|
TME | Converter: DC/DC, Uin: 12÷36V, Uout: 9VDC, Iout: 2A, SIP3, THT, TR Min Qty: 1 | 0 |
|
$8.3200 / $10.8900 | RFQ |
Part Details for TR2024S09
TR2024S09 CAD Models
TR2024S09 Part Data Attributes
|
TR2024S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
TR2024S09
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |