-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7133
|
Newark | Dc-Dc Converter, 6.5V, 2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:13W, Output Current Max:2A, Product Range:Tr20 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:9V Rohs Compliant: Yes |Xp Power TR2024S6V5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$7.6900 / $9.1500 | Buy Now |
DISTI #
71900727
|
RS | DC-DC Converter, Switching Regulator, 2A, 6.5V, 9-36V In, TR20 Series | XP Power TR2024S6V5 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 | RFQ |
DISTI #
TR2024S6V5
|
TME | Converter: DC/DC, Uin: 9÷36V, Uout: 6.5VDC, Iout: 2A, SIP3, THT, TR Min Qty: 1 | 0 |
|
$8.3200 / $10.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR2024S6V5
XP Power
Buy Now
Datasheet
|
Compare Parts:
TR2024S6V5
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |