Part Details for TR220MA560-01E13 VI by Cincon Electronics Corporation
Overview of TR220MA560-01E13 VI by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR220MA560-01E13 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TR220MA560-01E13VI-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 56V 220W Min Qty: 1 Lead time: 24 Weeks Container: Box |
32 In Stock |
|
$74.1470 / $89.2000 | Buy Now |
DISTI #
418-TR220MA56001E13
|
Mouser Electronics | Desktop AC Adapters 220W Class I 56V 3.93A R/A 2.1mm RoHS: Compliant | 0 |
|
$74.2400 / $91.1000 | Order Now |
DISTI #
77367359
|
Verical | TR220MA560-01E13 VI Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$128.7945 / $146.4853 | Buy Now |
DISTI #
TR220MA560-01E13
|
TME | Power supply: switched-mode, 56VDC, 3.93A, Out: 5,5/2,1, 220W, 94% Min Qty: 1 | 10 |
|
$88.0900 / $110.6800 | Buy Now |
Part Details for TR220MA560-01E13 VI
TR220MA560-01E13 VI CAD Models
TR220MA560-01E13 VI Part Data Attributes:
|
TR220MA560-01E13 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR220MA560-01E13 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |