Part Details for TR220MB240-1538E12 VI by Cincon Electronics Corporation
Overview of TR220MB240-1538E12 VI by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR220MB240-1538E12 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TR220MB240-1538E12VI-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 220W Min Qty: 1 Lead time: 24 Weeks Container: Box |
18 In Stock |
|
$74.1470 / $89.2000 | Buy Now |
DISTI #
418-TR220MB2401538E1
|
Mouser Electronics | Desktop AC Adapters 200W Class II 24V 9.17A 4P 1200mm RoHS: Compliant | 3 |
|
$72.0900 / $86.5100 | Buy Now |
DISTI #
TR220MB240-1538E12
|
TME | Power supply: switched-mode, 24VDC, 9.17A, Out: DIN 4pin, 220W Min Qty: 1 | 7 |
|
$88.0900 / $110.6800 | Buy Now |
Part Details for TR220MB240-1538E12 VI
TR220MB240-1538E12 VI CAD Models
TR220MB240-1538E12 VI Part Data Attributes
|
TR220MB240-1538E12 VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR220MB240-1538E12 VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |