Part Details for TR30RDM090-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation
Overview of TR30RDM090-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TR30RDM090-12G02-BK-BK-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR30RM09012G02BK
|
Mouser Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 9VDC Output, 3.3A, 5.5x2.5x12mm Straight, DC Cable 1220mm, UL1571 with OVP, Black-Black RoHS: Compliant | 0 |
|
$13.0100 / $16.3900 | Order Now |
Part Details for TR30RDM090-12G02-BK-BK-LEVEL-VI
TR30RDM090-12G02-BK-BK-LEVEL-VI CAD Models
TR30RDM090-12G02-BK-BK-LEVEL-VI Part Data Attributes
|
TR30RDM090-12G02-BK-BK-LEVEL-VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR30RDM090-12G02-BK-BK-LEVEL-VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |