TR30RDM120-12G02-BK-BK-LEVEL-VI
Cincon Electronics Corporation

Overview of TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54AC377/SSA Rochester Electronics LLC 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC
54ACT151/SFA-R Rochester Electronics LLC 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC
54AC240/SSA-R Rochester Electronics LLC 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC

Price & Stock for TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 418-TR30RM12012G02BK
Mouser Electronics Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 12VDC Output, 2.5A, 5.5x2.5x12mm Straight, DC Cable 1220mm, UL1571 with OVP, Black-Black RoHS: Compliant 1
  • 1 $16.3900
  • 5 $15.8900
  • 10 $15.4200
  • 25 $14.6500
  • 50 $14.0600
  • 100 $13.0700
$13.0700 / $16.3900 Buy Now

CAD Models for TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation

TR30RDM120-12G02-BK-BK-LEVEL-VI
Cincon Electronics Corporation
-
-
Samacsys Manufacturer
Cincon
Want to compare parts?
  1. TR30RDM120-12G02-BK-BK-LEVEL-VI
    Cincon Electronics Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR30RDM120-12G02-BK-BK-LE... by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of TR30RDM120-12G02-BK-BK-LE... would you like to use for your alert(s)?
  • Please alert me when TR30RDM120-12G02-BK-BK-LE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR30RDM120-12G02-BK-BK-LE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR30RDM120-12G02-BK-BK-LE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR30RDM120-12G02-BK-BK-LE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR30RDM120-12G02-BK-BK-LE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR30RDM120-12G02-BK-BK-LEVEL-VI by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: