TR35JBD150R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 2.5W, 150ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4017, TO-220

Overview of TR35JBD150R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TR35JBD150R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-TR35JBD150R-ND
DigiKey RES 150 OHM 5% 35W TO220 Min Qty: 500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.4998
$2.4998 Buy Now
DISTI # TR35JBD150R
Avnet Americas Res Power 150Ohm 5% 35W ±100ppm/°C Molded TO-220 Radial Bulk - Bulk (Alt: TR35JBD150R) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 500 $2.5200
  • 600 $2.4840
  • 1,100 $2.4480
  • 2,500 $2.4120
  • 5,000 $2.3760
  • 25,000 $2.3400
  • 50,000 $2.3040
$2.3040 / $2.5200 Buy Now
DISTI # 708-TR35JBD150R
Mouser Electronics Thick Film Resistors - Through Hole RES, TO-220, 150 ohm, 5%, 100 ppm, 35W RoHS: Compliant 0
  • 500 $2.4900
  • 1,000 $2.4300
  • 2,500 $2.3700
$2.3700 / $2.4900 Order Now
Future Electronics Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 50 $2.6500
  • 150 $2.5800
  • 200 $2.5600
  • 500 $2.5000
  • 750 $2.4400
$2.4400 / $2.6500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 150 $2.4000
  • 250 $1.8000
  • 400 $1.6800
  • 500 $1.6500
$1.6500 / $2.4000 Buy Now
NAC RESISTOR, TO-220, 150 ohm, 5%, 100 ppm, 35W - TO-220 and TO-247 Style Power Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 250 $3.4290
  • 500 $4.0000
  • 1,250 $3.0000
$3.0000 / $4.0000 Buy Now

CAD Models for TR35JBD150R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR35JBD150R by SEI Stackpole Electronics Inc

TR35JBD150R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FREE AIR POWER : 2.5W, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Length
13.5 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Height
15 mm
Package Length
10.16 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
35 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. TR35JBD150R
    SEI Stackpole Electronics Inc
    Fixed Resistor, 2.5W, 150ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 4017, TO-220
    VS

Related Parts for TR35JBD150R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR35JBD150R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR35JBD150R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of TR35JBD150R would you like to use for your alert(s)?
  • Please alert me when TR35JBD150R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR35JBD150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR35JBD150R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR35JBD150R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR35JBD150R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR35JBD150R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: