Part Details for TR36M120-12G02-LEVEL-VI by Cincon Electronics Corporation
Overview of TR36M120-12G02-LEVEL-VI by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR36M120-12G02-LEVEL-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-TR36M120-12G02VI
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 12VDC Output, 2.5A, 5.5x2.5x12mm Straight, DC Cable 1220mm, UL1571 with OVP RoHS: Compliant | 0 |
|
$15.1600 / $19.0000 | Order Now |
Part Details for TR36M120-12G02-LEVEL-VI
TR36M120-12G02-LEVEL-VI CAD Models
TR36M120-12G02-LEVEL-VI Part Data Attributes
|
TR36M120-12G02-LEVEL-VI
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
TR36M120-12G02-LEVEL-VI
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |