TR3A155K025E4000
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP

Overview of TR3A155K025E4000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3A155K025E4000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3A155K025E4000
Avnet Americas TR3155K025AE4000 - Tape and Reel (Alt: TR3A155K025E4000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2385
$0.2385 Buy Now
DISTI # 74-TR3A155K025E4000
Mouser Electronics Tantalum Capacitors - Solid SMD 1.5uF 25volts 10% A case ESR 4 Molded RoHS: Not Compliant 0
  • 1 $0.8200
  • 10 $0.5690
  • 100 $0.3910
  • 500 $0.3260
  • 1,000 $0.2860
  • 2,000 $0.2430
  • 10,000 $0.2270
  • 24,000 $0.2220
$0.2220 / $0.8200 Order Now

CAD Models for TR3A155K025E4000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3A155K025E4000 by Vishay Intertechnologies

TR3A155K025E4000
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
56 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TR3A155K025E4000
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TR3A155K025E4000

This table gives cross-reference parts and alternative options found for TR3A155K025E4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A155K025E4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA155K025LLDZ0924 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components TR3A155K025E4000 vs TBJA155K025LLDZ0924
T493A155K025AN6322 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3A155K025E4000 vs T493A155K025AN6322
TBJA155K025CKLD0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components TR3A155K025E4000 vs TBJA155K025CKLD0045
T493A155K025AT64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3A155K025E4000 vs T493A155K025AT64207640
TBJA155K025CLDC0823 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components TR3A155K025E4000 vs TBJA155K025CLDC0823
T493A155K025CT6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3A155K025E4000 vs T493A155K025CT6120WAFL
T493A155K025CC642C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, KEMET Corporation TR3A155K025E4000 vs T493A155K025CC642C7640
TBJA155K025CRDD0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, Kyocera AVX Components TR3A155K025E4000 vs TBJA155K025CRDD0024
T493A155K025CB651B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, KEMET Corporation TR3A155K025E4000 vs T493A155K025CB651B7640
T493A155K025CB622AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, KEMET Corporation TR3A155K025E4000 vs T493A155K025CB622AWAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3A155K025E4000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3A155K025E4000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3A155K025E4000 would you like to use for your alert(s)?
  • Please alert me when TR3A155K025E4000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3A155K025E4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3A155K025E4000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3A155K025E4000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3A155K025E4000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3A155K025E4000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: