Part Details for TR46W01005012 by APEM Inc
Overview of TR46W01005012 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR46W01005012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-TR46W01005012
|
Mouser Electronics | Input Devices ROCKER SWITCH SMT TR PCB MOUNT | 0 |
|
$17.1400 / $18.7600 | Order Now |
DISTI #
75003276
|
RS | ROCKER SWITCH SMT TR PCB MOUNT | APEM Components TR46W01005012 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7800 / $23.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7800 / $23.8300 | Buy Now |
Part Details for TR46W01005012
TR46W01005012 CAD Models
TR46W01005012 Part Data Attributes
|
TR46W01005012
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR46W01005012
APEM Inc
Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.1 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | .5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for TR46W01005012
This table gives cross-reference parts and alternative options found for TR46W01005012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR46W01005012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR49WW1002012 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46W01005012 vs TR49WW1002012 |
TR46WW1002012 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46W01005012 vs TR46WW1002012 |
TR46Y01002512 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-straight | APEM Inc | TR46W01005012 vs TR46Y01002512 |
TR49WW1000012 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46W01005012 vs TR49WW1000012 |
TR46W01000812 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46W01005012 vs TR46W01000812 |
TR46MW1003012 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Wire Wrap Terminal, Small Rocker Actuator, Panel Mount | APEM Inc | TR46W01005012 vs TR46MW1003012 |
TR46W01002512 | Rocker Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle | APEM Inc | TR46W01005012 vs TR46W01002512 |