Part Details for TR49W00005012 by APEM Inc
Overview of TR49W00005012 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR49W00005012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-TR49W00005012
|
Mouser Electronics | Rocker Switches ROCKER SWITCH SMT TR PCB MOUNT | 0 |
|
$11.1400 / $16.4000 | Order Now |
DISTI #
75003294
|
RS | ROCKER SWITCH SMT TR PCB MOUNT | APEM Components TR49W00005012 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.8700 / $14.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$6.8700 / $14.0800 | Buy Now |
Part Details for TR49W00005012
TR49W00005012 CAD Models
TR49W00005012 Part Data Attributes:
|
TR49W00005012
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TR49W00005012
APEM Inc
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 8.1 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 8.58 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |