Part Details for TR9CD6000T00CIMR6B by Globetek Inc
Overview of TR9CD6000T00CIMR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR9CD6000T00CIMR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-TR9CD6000T00CIMR6B-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 9V 54W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$20.8615 / $25.4900 | Buy Now |