Part Details for TRA3803P by TE Connectivity
Overview of TRA3803P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRA3803P
TRA3803P CAD Models
TRA3803P Part Data Attributes:
|
TRA3803P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA3803P
TE Connectivity
Mobile Station Antenna, 380MHz Min, 400MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 380 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |