Part Details for TRA4303P by TE Connectivity
Overview of TRA4303P by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRA4303P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003705418
|
Sager | Antennas OMNI,Ph,PMT,430-450 MHz | 0 |
|
Buy Now |
Part Details for TRA4303P
TRA4303P CAD Models
TRA4303P Part Data Attributes
|
TRA4303P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA4303P
TE Connectivity
Mobile Station Antenna, 430MHz Min, 450MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 430 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2 | |
Wind Rating | 125 mph |