Part Details for TRA6927M3PB-001 by TE Connectivity
Overview of TRA6927M3PB-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for TRA6927M3PB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1181-ND
|
DigiKey | RF ANT 829MHZ/2.2GHZ WHIP STR N Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
111 In Stock |
|
$43.7708 / $51.9600 | Buy Now |
DISTI #
814-TRA6927M3PB-001
|
Mouser Electronics | Antennas OMNI,DB,Ph,698/1710 MHz RoHS: Compliant | 424 |
|
$42.6700 / $47.8200 | Buy Now |
|
Future Electronics | OMNI,DB,Ph,698/1710 MHz RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$39.9300 / $40.9900 | Buy Now |
DISTI #
AMPTRA6927M3PB-001
|
Heilind Electronics | OMNI,DB,PH,698/1710 MHZ BK,3 D BI,100W, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
80010545
|
Verical | Antenna Phantom 3.5dBi/5.5dBi Gain 960MHz/2700MHz Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$44.3408 / $58.7453 | Buy Now |
DISTI #
TRA6927M3PB-001
|
TTI | Antennas OMNI,DB,Ph,698/1710 MHz Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$36.0500 / $47.2300 | Buy Now |
DISTI #
AMPTRA6927M3PB-001
|
Interstate Connecting Components | OMNI,DB,PH,698/1710 MHZ BK,3 D BI,100W, | 0 |
|
Buy Now | |
DISTI #
TRA6927M3PB-001
|
Avnet Abacus | Antenna Module 3G/4G/Cellular/GSM/LTE 2600/LTE 700/WiMAX 2300/WiMax 2500/WiMax 2600 Vertical 960/2700MHz 5.5dBi Connector Mount (Alt: TRA6927M3PB-001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410902327
|
Chip1Stop | 4G LTE Cellular Antenna, External Mount, Type N, Black, 83xD36mm IP67 RoHS: Compliant | 20 |
|
$27.9000 / $32.6000 | Buy Now |
Part Details for TRA6927M3PB-001
TRA6927M3PB-001 CAD Models
TRA6927M3PB-001 Part Data Attributes:
|
TRA6927M3PB-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA6927M3PB-001
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1710 MHz | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |