There are no models available for this part yet.
Overview of TRA806/17103 by Laird Connectivity Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1913, | |
PFL4517-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for TRA806/17103 by Laird Connectivity Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TRA806/17103
|
Avnet Americas | OMNI,Ph,NMO,806-960MHz - Bulk (Alt: TRA806/17103) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
70989613
|
RS | Omnidirectional Antenna, Phantom, NMO,806-960MHz | Laird Connectivity LLC TRA806/17103 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7500 / $53.0500 | RFQ | |
DISTI #
70989614
|
RS | Omnidirectional Antenna, Phantom, NMO,806-960MHz | Laird Connectivity LLC TRA806/17103 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.0900 / $82.0000 | RFQ | |
Onlinecomponents.com | TRA806-17103 RoHS: Compliant | 0 |
|
$37.6300 / $54.8600 | Buy Now | ||
Master Electronics | TRA806-17103 RoHS: Compliant | 0 |
|
$37.6300 / $54.8600 | Buy Now |