Part Details for TRA8063 by TE Connectivity
Overview of TRA8063 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TRA8063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1069-ND
|
DigiKey | RF ANT 836MHZ DOME NMO BASE MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$30.9120 / $39.5200 | Buy Now |
DISTI #
814-TRA8063
|
Mouser Electronics | Antennas OMNI,Ph,NMO,806-866 MHz RoHS: Compliant | 14 |
|
$28.1100 / $39.4600 | Buy Now |
|
Future Electronics | OMNI,Ph,NMO,806-866 MHz 3,MGM PMT RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$28.0000 / $29.4000 | Buy Now |
DISTI #
AMPTRA8063
|
Heilind Electronics | OMNI,PH,NMO,806-866 MHZ 3,MGM PMT | Americas - 0 in Stock |
|
$28.3357 / $33.6329 | Buy Now |
DISTI #
AMPTRA8063
|
Interstate Connecting Components | OMNI,PH,NMO,806-866 MHZ 3,MGM PMT | 0 |
|
$28.3357 / $33.6329 | Buy Now |
DISTI #
000000000003778293
|
Sager | Antennas OMNI,Ph,NMO,806-866 MHz Min Qty: 1 | 0 |
|
$27.1200 / $39.7500 | Buy Now |
Part Details for TRA8063
TRA8063 CAD Models
TRA8063 Part Data Attributes
|
TRA8063
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA8063
TE Connectivity
Base Station/Broadcast Transmission Antenna, 3dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-E | 130 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 873 MHz | |
Operating Frequency-Min | 806 MHz | |
Polarization | VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2.1 |