Part Details for TRA9023 by TE Connectivity
Overview of TRA9023 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRA9023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1072-ND
|
DigiKey | RF ANT 915MHZ DOME NMO BASE MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$35.9521 / $45.9700 | Buy Now |
DISTI #
814-TRA9023
|
Mouser Electronics | Antennas OMNI,Ph,NMO,902-928M HZ RoHS: Compliant | 5 |
|
$36.8600 / $47.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$31.0100 | Buy Now |
DISTI #
AMPTRA9023
|
Heilind Electronics | OMNI,PH,NMO,902-928MHZ 3,3/4 M NO | Americas - 0 in Stock |
|
$32.9557 / $38.5239 | Buy Now |
DISTI #
AMPTRA9023
|
Interstate Connecting Components | OMNI,PH,NMO,902-928MHZ 3,3/4 M NO | 0 |
|
$32.9557 / $38.5239 | Buy Now |
Part Details for TRA9023
TRA9023 CAD Models
TRA9023 Part Data Attributes
|
TRA9023
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA9023
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |